Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 15 mm H, 760mm W, 1.91 m D, 1.91 m L, for Use with 2000 x 850 mm
- RS Stock No.:
- 120-184
- Mfr. Part No.:
- 143417 XLSR32085
- Brand:
- Eaton
Subtotal (1 unit)*
$497.36
(exc. GST)
$547.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $497.36 |
*price indicative
- RS Stock No.:
- 120-184
- Mfr. Part No.:
- 143417 XLSR32085
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | Eaton xEnergy | |
| Width | 760mm | |
| Height | 15mm | |
| Depth | 1.91m | |
| Length | 1.91m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP31 | |
| For Use With | 2000 x 850 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series Eaton xEnergy | ||
Width 760mm | ||
Height 15mm | ||
Depth 1.91m | ||
Length 1.91m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP31 | ||
For Use With 2000 x 850 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is designed for rear wall ventilation, with dimensions suitable for HxW = 2000 x 850mm and IP31 protection. The grey steel enclosure with RAL number 7035 provides a robust solution for electrical cabinet applications. With a product weight of 26 kilograms and RoHS compliance, this switchgear ensures efficient and reliable performance for various industrial settings.
Durable steel with powder coating for enhanced protection
Compact design with dimensions optimized for various applications
Globally marketable for versatile use across different regions
Modular spacing of 25mm for easy customization and installation
Rear
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 760mm W 1950 mm L, for Use with 2000 x 850 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 760mm W 15 mm L, for Use with 1800 x 850 mm
- Eaton BPZ-DMS Series Steel Black RAL 7035 Enclosure 850mm W 50 mm L for Use with 3 Point Clip Down
- Schneider Electric DLA Series Black RAL 7035 Steel Modular Distribution Chassis 760mm W, 980 mm L For Use
- Eaton xEnergy Main Series Galvanised Steel Mounting Plate 30 mm x 850 mm x 620mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 850 mm x 850mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with FAZ 30 mm x 850 mm x 36mm
- Eaton xEnergy Basic Series Sheet Steel 1-Door Floor Standing Enclosure IP55 400 mm, 850 mm 1910 mm
