HellermannTyton CDB Series Enclosure Lock For Use With Bres Series Enclosures
- RS Stock No.:
- 288-0926
- Mfr. Part No.:
- CDB-10
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$24.87
(exc. GST)
$27.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.87 |
*price indicative
- RS Stock No.:
- 288-0926
- Mfr. Part No.:
- CDB-10
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Enclosure Lock | |
| Series | CDB | |
| Width | 40mm | |
| Height | 40mm | |
| Material | Polyamide 66 | |
| Colour | Black | |
| For Use With | Bres Series Enclosures | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Enclosure Lock | ||
Series CDB | ||
Width 40mm | ||
Height 40mm | ||
Material Polyamide 66 | ||
Colour Black | ||
For Use With Bres Series Enclosures | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The HellermannTyton Double bar locking system is specially designed for BRES range monoblock industrial enclosures.
IP66 protection rating
Sealable lock
Related links
- HellermannTyton CML Series Enclosure Lock For Use With Bres Series Enclosures
- HellermannTyton CBC Series Enclosure Lock For Use With Bres Series Enclosures
- Siemens Sivacon Series Enclosure Lock For Use With SIVACON S4
- Eaton XNE Series Enclosure Lock For Use With Modular I/O racks
- nVent SCHROFF 27230 Series Enclosure Lock For Use With Sideandrear Enclosure Panels
- HellermannTyton BRES Series Polyester Enclosure 300 mm x 250 mm x 140 mm
- HellermannTyton BRES Series Polyester Enclosure 400 mm x 300 mm x 200 mm
- HellermannTyton BRES Series Polyester Enclosure 400 mm x 400 mm x 200 mm
