nVent SCHROFF 27230 Series Enclosure Lock For Use With Sideandrear Enclosure Panels
- RS Stock No.:
- 287-9827
- Distrelec Article No.:
- 110-90-305
- Mfr. Part No.:
- 27230116
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$34.66
(exc. GST)
$38.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.66 |
*price indicative
- RS Stock No.:
- 287-9827
- Distrelec Article No.:
- 110-90-305
- Mfr. Part No.:
- 27230116
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Enclosure Lock | |
| Series | 27230 | |
| Material | Metal | |
| Colour | Silver | |
| For Use With | Sideandrear Enclosure Panels | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Enclosure Lock | ||
Series 27230 | ||
Material Metal | ||
Colour Silver | ||
For Use With Sideandrear Enclosure Panels | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent-Schroff panel lock enables quick release of side and rear panels, offering enhanced security and access control.
RoHS compliant
- RS Stock No. 2118772
- Mfr. Part No. NSYAEDLB5S3D
Each
$10.41
- RS Stock No. 5142373
- Mfr. Part No. 0 368 20
Each
$27.43
- RS Stock No. 1883693
- Mfr. Part No. 2304.000
Each
$150.13
- RS Stock No. 2210707
- Mfr. Part No. NSYINT61
Each
$100.28
Related links
- nVent SCHROFF Steel Base Plate, 6 U
- nVent SCHROFF Grey Shelf 75kg Load, 488mm x 350 mm
- nVent SCHROFF Schroff Series Castor Kit for Use with Novastar
- nVent SCHROFF Plastic Washer Set for Use with Varistar Eurorack Front Panels
- nVent SCHROFF 21190 Series Zinc Plated Steel Assembly Screw for Use with Panels
- nVent SCHROFF Steel Base Plate
- nVent SCHROFF Glass Cabinet Door, 25 U 553mm
- nVent SCHROFF Glass Cabinet Door, 20 U 553mm












