HellermannTyton CML Series Enclosure Lock For Use With Bres Series Enclosures
- RS Stock No.:
- 288-0927
- Mfr. Part No.:
- CML12
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$33.81
(exc. GST)
$37.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.81 |
*price indicative
- RS Stock No.:
- 288-0927
- Mfr. Part No.:
- CML12
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Enclosure Lock | |
| Series | CML | |
| Width | 40mm | |
| Height | 40mm | |
| Material | Fibreglass Reinforced Polyamide | |
| Colour | Black | |
| For Use With | Bres Series Enclosures | |
| Quantity | 1Per Pack | |
| Depth | 20mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Enclosure Lock | ||
Series CML | ||
Width 40mm | ||
Height 40mm | ||
Material Fibreglass Reinforced Polyamide | ||
Colour Black | ||
For Use With Bres Series Enclosures | ||
Quantity 1Per Pack | ||
Depth 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The HellermannTyton Manual lock and key for BRES 50x40x20 mm. This accessory made from glass fibre reinforced polyamide material.
Includes spanner
Self extinguishing material
Related links
- HellermannTyton CBC Series Enclosure Lock For Use With Bres Series Enclosures
- HellermannTyton CDB Series Enclosure Lock For Use With Bres Series Enclosures
- Siemens Sivacon Series Enclosure Lock For Use With SIVACON S4
- Eaton XNE Series Enclosure Lock For Use With Modular I/O racks
- nVent SCHROFF 27230 Series Enclosure Lock For Use With Sideandrear Enclosure Panels
- HellermannTyton BRES Series Polyester Enclosure 300 mm x 250 mm x 140 mm
- HellermannTyton BRES Series Polyester Enclosure 400 mm x 300 mm x 200 mm
- HellermannTyton BRES Series Polyester Enclosure 400 mm x 400 mm x 200 mm
