Eaton XNE Series Enclosure Lock For Use With Modular I/O racks
- RS Stock No.:
- 103-931
- Mfr. Part No.:
- 140034 XNE-4AO-U/I
- Brand:
- Eaton
Subtotal (1 unit)*
$814.67
(exc. GST)
$896.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $814.67 |
*price indicative
- RS Stock No.:
- 103-931
- Mfr. Part No.:
- 140034 XNE-4AO-U/I
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Enclosure Lock | |
| Series | XNE | |
| Width | 13mm | |
| Height | 13mm | |
| Length | 161.5mm | |
| Material | Plastic | |
| For Use With | Modular I/O racks | |
| Quantity | 1Per Pack | |
| Depth | 161.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Lock | ||
Series XNE | ||
Width 13mm | ||
Height 13mm | ||
Length 161.5mm | ||
Material Plastic | ||
For Use With Modular I/O racks | ||
Quantity 1Per Pack | ||
Depth 161.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton analog output module powered by 24 V DC, supports 4 analog outputs configurable for voltage or current signals (4A), facilitating precise control and communication in industrial automation.
UL recognized
IP20 protection rated
- RS Stock No. 2880927
- Mfr. Part No. CML12
Each
$33.81
- RS Stock No. 2113918
- Mfr. Part No. NSYINASSA2
Each
$51.99
- RS Stock No. 1883693
- Mfr. Part No. 2304.000
Each
$150.13
- RS Stock No. 6684926
- Mfr. Part No. 2304010
Each
$166.56
Related links
- Eaton XNE Series Input Module 24V dc
- Eaton XNE Series Input/Output Module 5.3 V dc
- Eaton Push Button Actuator
- Eaton Digital I/O Module Eaton XNE Digital 30V
- Eaton XN Series Input Module 20.4V dc, 28.8 V dc
- Festo CPX-E Series I/O Module 30 m
- Phoenix Contact AXL SE AI4 U 0-10 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE AO4 U 0-10 Series PLC I/O Module for Use with Axioline F Modular I/O System