STEGO, 80 °C Enclosure Heater, 120V ac/dc, 240 V ac/dc, 100W Output 57mm x 140 mm
- RS Stock No.:
- 270-9887
- Mfr. Part No.:
- 06503.0-00
- Brand:
- STEGO
Subtotal (1 unit)*
$138.64
(exc. GST)
$152.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.64 |
*price indicative
- RS Stock No.:
- 270-9887
- Mfr. Part No.:
- 06503.0-00
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Enclosure Heater | |
| Output Power | 100W | |
| Supply Voltage | 120V ac/dc, 240V ac/dc | |
| Surface Temperature | 80°C | |
| Depth | 140mm | |
| Connection Type | Connection Terminal | |
| Mount Type | DIN Rail | |
| Width | 57mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Cat. 1 B, DIN EN 60068-2:64:2009-04 in connection with DIN EN IEC 61373:2011-04, UL File No. E234324, VDE, EAC, DIN EN 60068-2-27:2010-02 | |
| Series | LT 065 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Enclosure Heater | ||
Output Power 100W | ||
Supply Voltage 120V ac/dc, 240V ac/dc | ||
Surface Temperature 80°C | ||
Depth 140mm | ||
Connection Type Connection Terminal | ||
Mount Type DIN Rail | ||
Width 57mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Cat. 1 B, DIN EN 60068-2:64:2009-04 in connection with DIN EN IEC 61373:2011-04, UL File No. E234324, VDE, EAC, DIN EN 60068-2-27:2010-02 | ||
Series LT 065 | ||
- COO (Country of Origin):
- DE
The STEGO Enclosure Heater is a compact heater for the protection of electrical and electronic components in enclosures. Its design ensures great convection resulting in excellent heat dissipation. A touch safe plastic cover provides for low surface temperatures on the side of the device. The practical push in clamping terminal enables quick and easy electrical connection. The heaters are designed for continuous operation.
Wide voltage range
Earthed plastic casing
Low surface temperature
Shock and vibration proof
Heater body in loop design
Related links
- STEGO Enclosure Heater 240 V ac/dc 80 °C 57mm x 140 mm
- STEGO Enclosure Heater 240 V ac/dc 80 °C 57mm x 140 mm
- STEGO Enclosure Heater 240 V ac/dc 80 °C 57mm x 140 mm
- STEGO Enclosure Heater 240 V ac/dc 50W Input, 80 °C 57mm x 140 mm
- STEGO Enclosure Heater 240 V ac/dc, 100W Output
- STEGO Enclosure Heater 240 V ac/dc, 100W Output 121mm x 42 mm
- STEGO Enclosure Heater 240 V ac 100W Input, 85 °C 60mm x 90 mm
- STEGO Enclosure Heater 240 V ac 100W Input, 80 °C 60mm x 90 mm
