Pfannenberg, 95 °C Enclosure Heater, 230V ac, 10W Output, 10W Input 29.5mm x 50 mm
- RS Stock No.:
- 804-7559
- Distrelec Article No.:
- 304-11-380
- Mfr. Part No.:
- 17000105317
- Brand:
- Pfannenberg
Get a bulk buy discount
Add 12 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$108.38
(exc. GST)
$119.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $108.38 | - |
| 12 - 24 | $107.09 | 1% |
| 25 - 49 | $104.58 | 3% |
| 50 + | $101.79 | 6% |
*price indicative
- RS Stock No.:
- 804-7559
- Distrelec Article No.:
- 304-11-380
- Mfr. Part No.:
- 17000105317
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Output Power | 10W | |
| Product Type | Enclosure Heater | |
| Input Power | 10W | |
| Supply Voltage | 230V ac | |
| Surface Temperature | 95°C | |
| Depth | 50mm | |
| Mount Type | Snap | |
| Connection Type | Connecting Cable | |
| Width | 29.5mm | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Frequency | 60Hz | |
| Series | PRH | |
| Nominal Current | 1A | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Output Power 10W | ||
Product Type Enclosure Heater | ||
Input Power 10W | ||
Supply Voltage 230V ac | ||
Surface Temperature 95°C | ||
Depth 50mm | ||
Mount Type Snap | ||
Connection Type Connecting Cable | ||
Width 29.5mm | ||
IP Rating IP54 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Frequency 60Hz | ||
Series PRH | ||
Nominal Current 1A | ||
- COO (Country of Origin):
- DE
Pfannenberg Mini Radiant Heaters - PRH Series
The Pfannenberg PRH series is suitable for heating small enclosures, and within cabinets for the heating of isolated cold spots in sensitive areas.
300mm connection cable
230 V ac 50 / 60 Hz rated voltage
DIN-rail mounting (EN 50022 35mm)
Operating temperature -40°C to +70°C
Storage temperature -40°C to +70°C
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
Approvals
UR, cUL, CE
Related links
- Pfannenberg Enclosure Heater 30W Output 140 °C 29.5mm x 50 mm
- Pfannenberg Enclosure Heater 20W Output 115 °C 29.5mm x 50 mm
- Pfannenberg Enclosure Heater 150W Output 150 W Input, 150 °C 70mm x 50 mm
- Pfannenberg Enclosure Heater 30W Output 150 W Input, 150 °C 70mm x 50 mm
- Pfannenberg Enclosure Heater 100W Output 150 W Input, 150 °C 70mm x 50 mm
- Pfannenberg Enclosure Heater 60W Output 150 W Input, 150 °C 70mm x 50 mm
- Pfannenberg Enclosure Heater 15W Output 150 W Input, 150 °C 70mm x 50 mm
- Schneider Electric Enclosure Heater 250 V ac 10W Input 85mm x 65 mm
