Pfannenberg, 115 °C Enclosure Heater, 230V ac, 20W Output, 20W Input 29.5mm x 50 mm

Get a bulk buy discount

Add 12 more to save $19.80

View bulk pricing options

Subtotal (1 unit)*

$94.06

(exc. GST)

$103.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 11$94.06-
12 - 24$92.41$19.80
25 - 49$90.70$84.00
50 +$88.95$255.50

*price indicative

RS Stock No.:
804-7568
Mfr. Part No.:
17000205317
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Enclosure Heater

Output Power

20W

Input Power

20W

Supply Voltage

230V ac

Surface Temperature

115°C

Connection Type

Connecting Cable

Mount Type

Snap

Depth

50mm

Width

29.5mm

IP Rating

IP54

Insulated PTC

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL-RECOG, WEEE, EAC, UKCA

Nominal Current

1.1A

Frequency

60Hz

COO (Country of Origin):
DE

Pfannenberg Mini Radiant Heaters - PRH Series


The Pfannenberg PRH series is suitable for heating small enclosures, and within cabinets for the heating of isolated cold spots in sensitive areas.

300mm connection cable

230 V ac 50 / 60 Hz rated voltage

DIN-rail mounting (EN 50022 35mm)

Operating temperature -40°C to +70°C

Storage temperature -40°C to +70°C

DIN Rail Mount Enclosure Heaters


Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Approvals

UR, cUL, CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy