Pfannenberg, 150 °C Enclosure Heater, 24V dc, 150W Output, 10W, 150 W Input 70mm x 50 mm
- RS Stock No.:
- 460-377
- Mfr. Part No.:
- 17015080007
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$291.50
(exc. GST)
$320.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.50 |
*price indicative
- RS Stock No.:
- 460-377
- Mfr. Part No.:
- 17015080007
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Enclosure Heater | |
| Output Power | 150W | |
| Input Power | 10W, 150W | |
| Supply Voltage | 24V dc | |
| Surface Temperature | 150°C | |
| Depth | 50mm | |
| Mount Type | Snap | |
| Width | 70mm | |
| IP Rating | IP20, IP44 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | FLH | |
| Height | 175mm | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Enclosure Heater | ||
Output Power 150W | ||
Input Power 10W, 150W | ||
Supply Voltage 24V dc | ||
Surface Temperature 150°C | ||
Depth 50mm | ||
Mount Type Snap | ||
Width 70mm | ||
IP Rating IP20, IP44 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series FLH | ||
Height 175mm | ||
- COO (Country of Origin):
- DE
The Pfannenberg Radiant heaters are used in combination with a thermostat or hygrostat, predominantly for the avoidance of excessively low temperatures or excessively high humidity in the control cabinet. Different performance ratings from 10 to 150 Watts ensure that the correct heating power is always available. The Radiant heaters have a very compact design and cover a number of heating applications. Mainly they are used in combination with a thermostat or hygrostat to prevent low temperatures or high humidity in the electrical cabinet, thereby preventing corrosion from forming.
Standard radiant heater for all applications
Ideal for small housings
Durable and robust design without fan
Electrical connection via spring-type terminal or cable
Available from 30W to 150W heating performance (standard)
Available from 10W to 30W heating performance (mini)
Integrated snap fastening for 35mm DIN bars
Approvals: cURus, EAC
- RS Stock No. 0460410
- Mfr. Part No. 17003080007
Each
$93.68
- RS Stock No. 0460347
- Mfr. Part No. 17006080007
Each
$182.49
- RS Stock No. 0460316
- Mfr. Part No. 17001580007
Each
$128.88
- RS Stock No. 0460399
- Mfr. Part No. 17010080007
Each
$229.58
Related links
- Pfannenberg Enclosure Heater 60W Output 150 W Input, 150 °C 70mm x 50 mm
- Pfannenberg Enclosure Heater 100W Output 150 W Input, 150 °C 70mm x 50 mm
- Pfannenberg Enclosure Heater 30W Output 150 W Input, 150 °C 70mm x 50 mm
- Pfannenberg Enclosure Heater 15W Output 150 W Input, 150 °C 70mm x 50 mm
- Pfannenberg Enclosure Heater 250 V ac 150W Input, 150 °C 70mm x 50 mm
- RS PRO Enclosure Heater 240 V ac 150W Input, 140 °C 70mm x 50 mm
- Pfannenberg Enclosure Heater 45W Output 150 °C 60mm x 102 mm
- Pfannenberg Enclosure Heater 30W Output 90 °C 70mm x 50 mm











