Pfannenberg, 65 °C Enclosure Heater, 230V, 250W Output, 300W Input 150mm x 164 mm
- RS Stock No.:
- 460-917
- Mfr. Part No.:
- 17025310007
- Brand:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 460-917
- Mfr. Part No.:
- 17025310007
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Enclosure Heater | |
| Output Power | 250W | |
| Air Flow | 180m³/h | |
| Input Power | 300W | |
| Supply Voltage | 230V | |
| Surface Temperature | 65°C | |
| Connection Type | 2-Pole Terminal Strip | |
| Depth | 164mm | |
| Width | 150mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Insulated PTC | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC | |
| Frequency | 60Hz | |
| Series | FLH-T | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Enclosure Heater | ||
Output Power 250W | ||
Air Flow 180m³/h | ||
Input Power 300W | ||
Supply Voltage 230V | ||
Surface Temperature 65°C | ||
Connection Type 2-Pole Terminal Strip | ||
Depth 164mm | ||
Width 150mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Insulated PTC Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC | ||
Frequency 60Hz | ||
Series FLH-T | ||
Height 100mm | ||
- COO (Country of Origin):
- DE
The Pfannenberg Fan heater with integrated thermostat is specifically developed for demanding environments, such as wind turbines and the telecommunications sector. It offers reliable temperature control, ensuring optimal operation in harsh conditions. The fan heater from the FLH-T series with integrated thermostat is ideal for use in larger electrical cabinets. It has an integrated fan that assists the natural convection, thus ensuring fast and even distribution of the heat in the electrical cabinet. The fan heaters are mainly used in combination with a thermostat or hygrostat to prevent low temperatures or high humidity in the electrical cabinet.
The heaters are equipped with a fixed value thermostat which regulates the operation of the heater automatically
High volume flow create by the powerful fan means a quick and even distribution of heat
Fan design with ball bearing guarantees long service life
Electrical connection via 2-pole terminal strip
Specifically developed for demanding environments, e.g. wind turbines and telecommunications sector
Unique shock and vibration resistance
Available with 250, 400W, 600W, 800W and 1000W heating power
Temperature setting range between -20C to 40C
Can be used between -40C and 70C
Approvals: EAC
Related links
- Pfannenberg Enclosure Heater 250W Output 40 °C 164mm x 164 mm
- Pfannenberg Enclosure Heater 250W Output 40 °C 164mm x 164 mm
- Pfannenberg Enclosure Heater 1000W Output 40 °C 150mm x 164 mm
- Pfannenberg Enclosure Heater 60W Output, 60W Input 150mm x 164 mm
- Pfannenberg Enclosure Heater 800W Output, 800W Input 150mm x 164 mm
- Pfannenberg Enclosure Heater 300W Output 55 °C 88mm x 126 mm
- Pfannenberg Enclosure Heater 250W Output 70 °C 85mm x 104 mm
- Pfannenberg Enclosure Heater 400W Output 40 °C 164mm x 164 mm
