Schneider Electric Enclosure Heater, 240V ac, 195W Input 650mm x 1.6 mm
- RS Stock No.:
- 177-9005
- Mfr. Part No.:
- NSYCRS200W240V
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$918.94
(exc. GST)
$1,010.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $918.94 |
| 5 + | $827.06 |
*price indicative
- RS Stock No.:
- 177-9005
- Mfr. Part No.:
- NSYCRS200W240V
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Heater | |
| Input Power | 195W | |
| Supply Voltage | 240V ac | |
| Depth | 1.6mm | |
| Mount Type | DIN Rail | |
| Width | 650mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Frequency | 60Hz | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Heater | ||
Input Power 195W | ||
Supply Voltage 240V ac | ||
Depth 1.6mm | ||
Mount Type DIN Rail | ||
Width 650mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Frequency 60Hz | ||
Series ClimaSys | ||
Climasys Ultra thin resistance heater low starting current 195W 240V 400x650mm
Related links
- Schneider Electric Enclosure Heater 90W Output, 90W Input 450mm x 1.6 mm
- Schneider Electric Enclosure Heater 25W Output, 25W Input 250mm x 1.6 mm
- Schneider Electric Enclosure Heater 50W Output, 50W Input 320mm x 1.6 mm
- Schneider Electric Enclosure Heater 12W Output, 12W Input 250mm x 1.6 mm
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
- RS PRO Enclosure Heater 200W Output 250mm x 100 mm
- RS PRO Enclosure Heater 50W Output 125mm x 50 mm
- Siemens Enclosure Heater 100W Output, 100W Input 60mm x 90 mm
