Schneider Electric Enclosure Heater, 240V ac, 12W Output, 12W Input 250mm x 1.6 mm
- RS Stock No.:
- 177-9003
- Mfr. Part No.:
- NSYCRS10W240V
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save $181.75
View bulk pricing optionsSubtotal (1 unit)*
$363.71
(exc. GST)
$400.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $363.71 | - |
| 5 + | $327.36 | $181.75 |
*price indicative
- RS Stock No.:
- 177-9003
- Mfr. Part No.:
- NSYCRS10W240V
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Heater | |
| Output Power | 12W | |
| Input Power | 12W | |
| Supply Voltage | 240V ac | |
| Connection Type | Screw | |
| Depth | 1.6mm | |
| Mount Type | DIN Rail | |
| Width | 250mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Frequency | 60Hz | |
| Series | ClimaSys CR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Heater | ||
Output Power 12W | ||
Input Power 12W | ||
Supply Voltage 240V ac | ||
Connection Type Screw | ||
Depth 1.6mm | ||
Mount Type DIN Rail | ||
Width 250mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
Frequency 60Hz | ||
Series ClimaSys CR | ||
Schneider Electric Enclosure Heaters
The Schneider Electric is an enclosure heater that belongs to the ClimaSys CR series. This is an ultra-thin resistant heater for prevention of formation of condensation due to low temperature. The mounting dimensions of this heater are 1.6mm depth, 250mm width and 130mm height. It has 12W output power.
Features and Benefits
• Ambient temperature ranges between -60°C and 70°C
• High thermal efficiency
• Humidity in the switchboard can be precisely controlled
• Reliable
Certifications
• CE certified
• UL approved
• VDE approved
Related links
- Schneider Electric Enclosure Heater 25W Output, 25W Input 250mm x 1.6 mm
- Schneider Electric Enclosure Heater 90W Output, 90W Input 450mm x 1.6 mm
- Schneider Electric Enclosure Heater 50W Output, 50W Input 320mm x 1.6 mm
- Schneider Electric Enclosure Heater 195W Input 650mm x 1.6 mm
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
- RS PRO Enclosure Heater 200W Output 250mm x 100 mm
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
- RS PRO Enclosure Heater 200W Output 250mm x 100 mm
