Schneider Electric Enclosure Heater, 110V ac, 250 V ac, 150W Output, 150W Input 60mm x 90 mm
- RS Stock No.:
- 177-8993
- Mfr. Part No.:
- NSYCR150WU2C
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$205.50
(exc. GST)
$226.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 18 November 2026
- Plus 5 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $205.50 |
| 5 + | $184.95 |
*price indicative
- RS Stock No.:
- 177-8993
- Mfr. Part No.:
- NSYCR150WU2C
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Output Power | 150W | |
| Product Type | Enclosure Heater | |
| Input Power | 150W | |
| Supply Voltage | 110V ac, 250V ac | |
| Mount Type | DIN Rail | |
| Depth | 90mm | |
| Connection Type | Screw | |
| Width | 60mm | |
| IP Rating | IP20 | |
| Insulated PTC | Yes | |
| Mounting Position | Vertical | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH (Reference not containing SVHC above the threshold), VDE, RoHS (since 0940 - Schneider Electric Declaration ), UL | |
| Series | ClimaSys CR | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Output Power 150W | ||
Product Type Enclosure Heater | ||
Input Power 150W | ||
Supply Voltage 110V ac, 250V ac | ||
Mount Type DIN Rail | ||
Depth 90mm | ||
Connection Type Screw | ||
Width 60mm | ||
IP Rating IP20 | ||
Insulated PTC Yes | ||
Mounting Position Vertical | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH (Reference not containing SVHC above the threshold), VDE, RoHS (since 0940 - Schneider Electric Declaration ), UL | ||
Series ClimaSys CR | ||
Frequency 60Hz | ||
Schneider Electric ClimaSys CR Series Enclosure Heater, 150W Output Power, 110/250V AC Supply Voltage - NSYCR150WU2C
This enclosure heater provides controlled cabinet warming for electrical and control installations, maintaining internal conditions to prevent condensation and ensure component performance. It accepts a wide AC supply and mounts vertically on standard DIN rail supports, offering insulated PTC heating in a Compact package for industrial environments.
Features & Benefits
• 150W output delivers predictable heat for small to medium enclosures
• Operates from 110/250V AC at 60Hz for flexible supply compatibility
• Insulated PTC element provides self-regulating thermal behaviour
• Screw Terminal connection supports 2.5mm² conductors for secure wiring
• Vertical DIN rail mounting enables simple clip-on installation
• IP20 protection allows use inside sealed electrical cabinets
• Operates from 110/250V AC at 60Hz for flexible supply compatibility
• Insulated PTC element provides self-regulating thermal behaviour
• Screw Terminal connection supports 2.5mm² conductors for secure wiring
• Vertical DIN rail mounting enables simple clip-on installation
• IP20 protection allows use inside sealed electrical cabinets
Applications
• Suitable for control panel humidity prevention in factories
• Ideal for protection of sensitive electronics in distribution boards
• Used for maintaining temperature in automation instrument enclosures
• Can be used for winterisation of telecommunications cabinets
• Ideal for protection of sensitive electronics in distribution boards
• Used for maintaining temperature in automation instrument enclosures
• Can be used for winterisation of telecommunications cabinets
What electrical connection method is provided for wiring?
It uses four screw terminals rated for up to 2.5mm² conductors to secure line and NEUTRAL connections.
How should it be installed to meet recommended conditions?
Fit it vertically onto a 35mm DIN rail using the clip fixing and incorporate a thermal controller for regulated operation.
What materials form the external parts and how do they affect mounting?
The body is extruded aluminium with a plastic cover, providing robust heat dissipation and low weight for rail-mounted installation.
What environmental range can it withstand during operation?
It is rated for ambient operation from -40 to 70°C, permitting use across a broad temperature span.
Are there any protection or insulation characteristics to note?
The device has class II electrical insulation and is intended for use inside air-sealed enclosures with appropriate electrical protection.
Related links
- Schneider Electric Enclosure Heater 250 V ac 150W Input 80mm x 70 mm
- STEGO Enclosure Heater 240 V ac 150W Input, 80 °C 60mm x 90 mm
- Pfannenberg Enclosure Heater 250 V ac 150W Input, 150 °C 70mm x 50 mm
- Schneider Electric Enclosure Heater 250 V ac, 50W Input 60mm x 90 mm
- Schneider Electric Enclosure Heater 250 V ac 100W Input 60mm x 90 mm
- Finder Enclosure Heater 230 V ac 150W Input, 50 °C 70mm x 63 mm
- Rittal Enclosure Heater 240 V ac 10 °C 75mm x 90 mm
- Pfannenberg Enclosure Heater 250 V ac 150W Input, 150 °C 60mm x 102 mm
