Schneider Electric Enclosure Heater, 110V ac, 250 V ac, 150W Output, 150W Input 80mm x 70 mm
- RS Stock No.:
- 177-8992
- Mfr. Part No.:
- NSYCR150WU2
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$137.24
(exc. GST)
$150.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $137.24 |
| 5 + | $123.52 |
*price indicative
- RS Stock No.:
- 177-8992
- Mfr. Part No.:
- NSYCR150WU2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Output Power | 150W | |
| Product Type | Enclosure Heater | |
| Input Power | 150W | |
| Supply Voltage | 110V ac, 250V ac | |
| Depth | 70mm | |
| Mount Type | DIN Rail | |
| Width | 80mm | |
| IP Rating | IP20 | |
| Mounting Position | Vertical | |
| Minimum Operating Temperature | -40°C | |
| Insulated PTC | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, REACH (Reference not containing SVHC above the threshold), VDE, RoHS (since 0940 - Schneider Electric Declaration ) | |
| Frequency | 60Hz | |
| Series | ClimaSys CR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Output Power 150W | ||
Product Type Enclosure Heater | ||
Input Power 150W | ||
Supply Voltage 110V ac, 250V ac | ||
Depth 70mm | ||
Mount Type DIN Rail | ||
Width 80mm | ||
IP Rating IP20 | ||
Mounting Position Vertical | ||
Minimum Operating Temperature -40°C | ||
Insulated PTC Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, REACH (Reference not containing SVHC above the threshold), VDE, RoHS (since 0940 - Schneider Electric Declaration ) | ||
Frequency 60Hz | ||
Series ClimaSys CR | ||
Schneider Electric ClimaSys CR Series Enclosure Heater, 150W Output Power, 110/250V AC Supply Voltage - NSYCR150WU2
This enclosure heater provides controlled internal warming for electrical cabinets and sealed enclosures, maintaining suitable ambient conditions for sensitive components across a broad temperature span. It is designed for vertical attachment to DIN rails and operates from a wide AC supply, offering a Compact solution where condensation prevention and temperature moderation are required.
Features & Benefits
• 150W output delivering steady thermal support for cabinet interiors
• Insulated PTC element minimises overheating risk while auto-regulating
• 110/250V AC input supports 50/60Hz systems for global compatibility
• IP20 protection enables use inside non-watertight electrical enclosures
• Vertical DIN rail mounting clips allow Rapid installation on 35mm rails
• Rated for -40 to 70°C ambient operation for extreme climate resilience
• Insulated PTC element minimises overheating risk while auto-regulating
• 110/250V AC input supports 50/60Hz systems for global compatibility
• IP20 protection enables use inside non-watertight electrical enclosures
• Vertical DIN rail mounting clips allow Rapid installation on 35mm rails
• Rated for -40 to 70°C ambient operation for extreme climate resilience
Applications
• Suitable for preventing condensation in control cabinets
• Ideal for maintaining temperature-sensitive electronics in automation racks
• Used for temperature stabilisation of PLC and relay panels
• Can be used for preserving battery performance in enclosure systems
• Suitable for use within industrial panel assemblies requiring anti-condensation heating
• Ideal for maintaining temperature-sensitive electronics in automation racks
• Used for temperature stabilisation of PLC and relay panels
• Can be used for preserving battery performance in enclosure systems
• Suitable for use within industrial panel assemblies requiring anti-condensation heating
What mounting hardware is required for installation?
It clips directly onto a 35mm DIN rail and is intended for vertical positioning, so no additional bracketry is necessary beyond standard rail fixings.
How should the device be integrated electrically?
Connect to an AC supply within the 110 to 250V range and include appropriate electrical protection and a thermal controller as part of the enclosures wiring scheme.
What material and construction support heat dissipation?
The unit is housed in an extruded aluminium body that aids thermal transfer from the PTC element into the enclosure air.
Is the unit suitable for use in sealed enclosures?
It is intended for use inside air-sealed enclosures where internal circulation and a controller manage temperature, not for direct external exposure.
Related links
- Schneider Electric Enclosure Heater 250 V ac 150W Input 60mm x 90 mm
- Pfannenberg Enclosure Heater 250 V ac 150W Input, 150 °C 70mm x 50 mm
- RS PRO Enclosure Heater 150W Output 280 °C 67mm x 191 mm
- Finder Enclosure Heater 230 V ac 150W Input, 50 °C 70mm x 63 mm
- STEGO Enclosure Heater 150W Output, 150W Input 80mm x 112 mm
- Schneider Electric Enclosure Heater 250 V ac 55W Input 85mm x 70 mm
- Schneider Electric Enclosure Heater 250 V ac 20W Input 85mm x 70 mm
- Pfannenberg Enclosure Heater 250 V ac 150W Input, 150 °C 60mm x 102 mm
