Pfannenberg, 150 °C Enclosure Heater, 110V ac, 250 V ac, 100W Output, 150W Input 60mm x 102 mm
- RS Stock No.:
- 460-892
- Mfr. Part No.:
- 17010005004
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$143.64
(exc. GST)
$158.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.64 |
*price indicative
- RS Stock No.:
- 460-892
- Mfr. Part No.:
- 17010005004
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Output Power | 100W | |
| Product Type | Enclosure Heater | |
| Input Power | 150W | |
| Supply Voltage | 110V ac, 250V ac | |
| Surface Temperature | 150°C | |
| Depth | 102mm | |
| Width | 60mm | |
| IP Rating | IP44, IP20 | |
| Minimum Operating Temperature | -40°C | |
| Insulated PTC | Yes | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | cURus, EAC | |
| Series | FLH PTC Radiant | |
| Frequency | 60Hz | |
| Height | 175mm | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Output Power 100W | ||
Product Type Enclosure Heater | ||
Input Power 150W | ||
Supply Voltage 110V ac, 250V ac | ||
Surface Temperature 150°C | ||
Depth 102mm | ||
Width 60mm | ||
IP Rating IP44, IP20 | ||
Minimum Operating Temperature -40°C | ||
Insulated PTC Yes | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals cURus, EAC | ||
Series FLH PTC Radiant | ||
Frequency 60Hz | ||
Height 175mm | ||
- COO (Country of Origin):
- DE
The Pfannenberg Radiant heaters are used in combination with a thermostat or hygrostat, predominantly for the avoidance of excessively low temperatures or excessively high humidity in the control cabinet. Different performance ratings from 10 to 150 Watts ensure that the correct heating power is always available. The Radiant heaters have a very compact design and cover a number of heating applications. Mainly they are used in combination with a thermostat or hygrostat to prevent low temperatures or high humidity in the electrical cabinet, thereby preventing corrosion from forming.
Standard radiant heater for all applications
Ideal for small housings
Durable and robust design without fan
Electrical connection via spring-type terminal or cable
Available from 30W to 150W heating performance (standard)
Available from 10W to 30W heating performance (mini)
Integrated snap fastening for 35mm DIN bars
Approvals: cURus, EAC
Related links
- Pfannenberg Enclosure Heater 45W Output 150 °C 60mm x 102 mm
- Pfannenberg Enclosure Heater 250 V ac 150W Input, 150 °C 70mm x 50 mm
- Pfannenberg Enclosure Heater 250 V ac 100W Input, 130 °C 70mm x 50 mm
- Schneider Electric Enclosure Heater 250 V ac 100W Input 60mm x 90 mm
- Schneider Electric Enclosure Heater 250 V ac 150W Input 60mm x 90 mm
- STEGO Enclosure Heater 240 V ac 100W Input, 85 °C 60mm x 90 mm
- STEGO Enclosure Heater 240 V ac 100W Input, 80 °C 60mm x 90 mm
- Pfannenberg Enclosure Heater 15W Output 65 °C 60mm x 102 mm
