Schneider Electric PanelSeT Series Enclosure Chassis, 939 mm H, 800mm W, 939 mm L For Use With Enclosure
- RS Stock No.:
- 219-9474
- Mfr. Part No.:
- NSYMD108
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$557.72
(exc. GST)
$613.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $557.72 |
*price indicative
- RS Stock No.:
- 219-9474
- Mfr. Part No.:
- NSYMD108
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Chassis | |
| Series | PanelSeT | |
| Width | 800mm | |
| Height | 939mm | |
| Length | 939mm | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Chassis | ||
Series PanelSeT | ||
Width 800mm | ||
Height 939mm | ||
Length 939mm | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- FR
The Schneider Electric symmetrical mounting chassis (6 rails) for enclosure It has 939 mm height, 800 mm width and 30 mm depth. It is made up of steel.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric PanelSeT Series Enclosure Chassis 800mm W Spacial
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 800mm W, 1000 mm L For Use With
- Schneider Electric PanelSeT Series Enclosure Chassis 300mm W Spacial
- Schneider Electric PanelSeT Series Enclosure Chassis 600mm W Spacial CRN, Thalassa
- Schneider Electric PanelSeT Series Enclosure Chassis 600mm W S3X, Thalassa
- Schneider Electric PanelSeT Series Enclosure Chassis 300mm W S3X
- Schneider Electric PanelSeT Series Enclosure Chassis 450mm W Spacial S3X,
- Schneider Electric NSYSFC Series RAL 7035 Steel Enclosure Frame 800mm W For Use With Vertical Upright, Side
