Schneider Electric PanelSeT Series Enclosure Chassis, 300 mm H, 300mm W, 300 mm L For Use With Thalassa PLM, Spacial
- RS Stock No.:
- 220-6313
- Mfr. Part No.:
- NSYMD33
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$94.72
(exc. GST)
$104.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.72 |
*price indicative
- RS Stock No.:
- 220-6313
- Mfr. Part No.:
- NSYMD33
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Chassis | |
| Series | PanelSeT | |
| Width | 300mm | |
| Height | 300mm | |
| Length | 300mm | |
| For Use With | Thalassa PLM, Spacial S3X, Spacial CRN, Spacial S3D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Chassis | ||
Series PanelSeT | ||
Width 300mm | ||
Height 300mm | ||
Length 300mm | ||
For Use With Thalassa PLM, Spacial S3X, Spacial CRN, Spacial S3D | ||
- COO (Country of Origin):
- FR
The Schneider Electric Symmetrical mounting chassis for enclosures (S3D, S3X, PLM, CRN). (4 rails)Size is 300x300 mm. Vertical aluminium rails and 4 cross rails (symmetrical DIN). 2 uprights. Steel for rail, aluminium for uprights.
Green premium product
Mercury free
Related links
- Schneider Electric PanelSeT Series Black RAL 7035 Enclosure Chassis 250mm W, 150 mm L
- Schneider Electric PanelSeT Series Enclosure Chassis 300mm W S3X
- Schneider Electric PanelSeT Series Enclosure Chassis 450mm W Spacial S3X,
- nVent HOFFMAN AC Series Black RAL 7035 Mild Steel Enclosure Chassis 250mm W 300 mm L For Use With
- Schneider Electric PanelSeT Series Enclosure Chassis 350mm W Thalasa PLM,
- Schneider Electric PanelSeT Series Enclosure Chassis 350mm W Thalasa PLM,
- Siemens Sivacon Series Steel Crossbar 300mm W 300 mm L For Use With SIVACON S4
- Schneider Electric PanelSeT Series Enclosure Chassis 600mm W Spacial CRN, Thalassa
