Schneider Electric PanelSeT Series Enclosure Chassis, 800 mm H, 600mm W, 30 mm L For Use With S3D, Spacial CRN, Thalassa
- RS Stock No.:
- 221-0716
- Mfr. Part No.:
- NSYMD86
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$247.23
(exc. GST)
$271.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.23 |
*price indicative
- RS Stock No.:
- 221-0716
- Mfr. Part No.:
- NSYMD86
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Chassis | |
| Series | PanelSeT | |
| Width | 600mm | |
| Height | 800mm | |
| Length | 30mm | |
| For Use With | S3D, Spacial CRN, Thalassa PLM, S3X | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Chassis | ||
Series PanelSeT | ||
Width 600mm | ||
Height 800mm | ||
Length 30mm | ||
For Use With S3D, Spacial CRN, Thalassa PLM, S3X | ||
- COO (Country of Origin):
- FR
The Schneider Electrics symmetrical mounting chassis for enclosure having dimensions of 800x600 mm.
Specifically designed
Compact size
Related links
- Schneider Electric PanelSeT Series Enclosure Chassis 600mm W S3X, Thalassa
- Schneider Electric PanelSeT Series Enclosure Chassis 300mm W S3X
- Schneider Electric NSYCTL Series Front Plate 600mm W for Use with Spacial CRN Spacial S3X
- Schneider Electric PanelSeT Series Door Profile 30 mm H 14 mm L For Use With Spacial S3D S3X
- nVent HOFFMAN AC Series Black RAL 7035 Mild Steel Enclosure Chassis 600mm W 800 mm L For Use With
- Schneider Electric NSYM Series Mounting Plate for Use with Spacial CRN Spacial S3X, Thalassa PLM
- Schneider Electric Galvanised Steel Mounting Plate 150 mm L for Use with S3D Spacial CRN, Thalassa PLM
- Schneider Electric PanelSeT Series Enclosure Chassis 350mm W Thalasa PLM,
