Schneider Electric PanelSeT Series Enclosure Chassis, 400 mm H, 300mm W, 30 mm L For Use With S3D, S3X, Spacial CRN,
- RS Stock No.:
- 221-0714
- Mfr. Part No.:
- NSYMD43
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$150.05
(exc. GST)
$165.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.05 |
*price indicative
- RS Stock No.:
- 221-0714
- Mfr. Part No.:
- NSYMD43
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Chassis | |
| Series | PanelSeT | |
| Width | 300mm | |
| Height | 400mm | |
| Length | 30mm | |
| For Use With | S3D, S3X, Spacial CRN, Thalassa PLM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Chassis | ||
Series PanelSeT | ||
Width 300mm | ||
Height 400mm | ||
Length 30mm | ||
For Use With S3D, S3X, Spacial CRN, Thalassa PLM | ||
- COO (Country of Origin):
- FR
The Schneider Electrics symmetrical mounting chassis for enclosure having dimensions of 400x300 mm.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric PanelSeT Series Enclosure Chassis 600mm W S3X, Thalassa
- Schneider Electric PanelSeT Series Enclosure Chassis 600mm W Spacial CRN, Thalassa
- Schneider Electric PanelSeT Series Enclosure Chassis 300mm W Spacial
- Schneider Electric PanelSeT Series Enclosure Chassis 800mm W Spacial
- Schneider Electric Galvanised Steel Mounting Plate 150 mm L for Use with S3D Spacial CRN, Thalassa PLM
- Schneider Electric PanelSeT Series Door Profile 30 mm H 30 mm L For Use With CRN Spacial S3D
- Schneider Electric PanelSeT Series Steel Cross Rail 30 mm H Panelset S3D, S3X
- nVent HOFFMAN AC Series Black RAL 7035 Mild Steel Enclosure Chassis 300mm W 400 mm L For Use With
