Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis, 1 m H, 800mm W, 1 m L For Use With Spacial

Subtotal (1 unit)*

$1,035.68

(exc. GST)

$1,139.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,035.68

*price indicative

RS Stock No.:
219-9695
Mfr. Part No.:
NSYDLM240
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Chassis

Series

PanelSeT

Number of Cutouts

6

Number of Modules

234

Width

800mm

Height

1m

Length

1m

Material

Steel

RAL Code

Black RAL 7035

For Use With

Spacial CRN, Spacial S3D, Spacial S3X

COO (Country of Origin):
ES
The Schneider Electric Modular chassis DLM type for SPACIAL WM enclosures has dimension as H is 1000 x W is 800 mm, 234 (18mm) modules. It has Multi-purpose, modular distribution application. Step slide, front of enclosure mounting. Adjustment in height from 40 to 85 mm for DIN rail.

Grey (RAL 7035) colour

Steel material

Polyester powder surface finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy