Schneider Electric PanelSeT Series Enclosure Chassis, 639 mm H, 450mm W, 639 mm L For Use With Thalasa PLM, Spacial S3X,
- RS Stock No.:
- 222-3872
- Mfr. Part No.:
- NSYMD75
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$335.83
(exc. GST)
$369.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $335.83 |
*price indicative
- RS Stock No.:
- 222-3872
- Mfr. Part No.:
- NSYMD75
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Chassis | |
| Series | PanelSeT | |
| Width | 450mm | |
| Height | 639mm | |
| Length | 639mm | |
| For Use With | Thalasa PLM, Spacial S3X, Spacial CRN, Spacial S3D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Chassis | ||
Series PanelSeT | ||
Width 450mm | ||
Height 639mm | ||
Length 639mm | ||
For Use With Thalasa PLM, Spacial S3X, Spacial CRN, Spacial S3D | ||
- COO (Country of Origin):
- FR
The Schneider Electric has symmetrical mounting chassis with 6 rails for enclosure having dimensions H700xW500mm. This mounting chassis has on step slides adjustment.
The material used for the rail is steel and for uprights is aluminium
This chassis is mercury free
Related links
- Schneider Electric PanelSeT Series Enclosure Chassis 350mm W Thalasa PLM,
- Schneider Electric PanelSeT Series Enclosure Chassis 350mm W Thalasa PLM,
- Schneider Electric PanelSeT Series Enclosure Chassis 300mm W Spacial
- Schneider Electric PanelSeT Series Enclosure Chassis 800mm W Spacial
- Schneider Electric Bakelite Mounting Plate Enclosure Mount Plate 965 mm L for Use with Thalasa PLM, Spacial
- Schneider Electric Bakelite Mounting Plate Enclosure Mount Plate 565 mm L for Use with Thalasa PLM, Spacial
- Schneider Electric PanelSeT Series Enclosure Chassis 300mm W S3X
- Schneider Electric PanelSeT Series Enclosure Chassis 600mm W S3X, Thalassa
