Siemens 8MF1 Series Steel Enclosure Frame, 2 m H, 900mm W, 600 mm D, 2 m L For Use With Standard Empty Enclosure
- RS Stock No.:
- 622-523
- Mfr. Part No.:
- 8MF1096-2GS30
- Brand:
- Siemens
Subtotal (1 unit)*
$1,048.26
(exc. GST)
$1,153.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,048.26 |
*price indicative
- RS Stock No.:
- 622-523
- Mfr. Part No.:
- 8MF1096-2GS30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 900mm | |
| Height | 2m | |
| Depth | 600mm | |
| Length | 2m | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 900mm | ||
Height 2m | ||
Depth 600mm | ||
Length 2m | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure for standard empty enclosures designed to provide robust and reliable support for various applications. This model showcases meticulous engineering with a height of 2000 mm, width of 900 mm, and depth of 600 mm, making it suitable for a diverse range of environments. Constructed from high-quality steel with a zinc-plated surface, it ensures durability and resistance against corrosion in demanding conditions. The design focuses on practicality, featuring a material thickness, which adds to its strength while keeping the overall weight manageable. This product is ideal for professionals seeking efficiency and reliability in their installations, encapsulating the essence of quality that Siemens is known for.
The structure features a sleek zinc plated finish for enhanced durability
Engineered to support standard empty enclosures with ease
Crafted from robust steel to ensure strength and stability
Designed to cater to various height, width, and depth requirements
A versatile solution suitable for both industrial and commercial environments
Offers a mechanical design that aligns perfectly with standard specifications
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard Empty
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
