Eaton xEnergy Main Series RAL 7035 Metal Support Frame, 390 mm H, 312mm W, 48 mm D, 48 mm L For Use With IZMX16

Subtotal (1 unit)*

$241.56

(exc. GST)

$265.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$241.56

*price indicative

RS Stock No.:
127-790
Mfr. Part No.:
182111 XTMPIX16AF55
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Support Frame

Series

xEnergy Main

Width

312mm

Height

390mm

Depth

48mm

Length

48mm

Material

Metal

Colour

Grey

RAL Code

RAL 7035

For Use With

IZMX16

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton adapter frame for IZMX16 in grey is a versatile component designed for the IZMX40 series. With a product weight of 1.82 kilograms, it is ideal for fixed mounting and withdrawable.

RoHS compliant for sustainability

Globally marketable xEnergy Main LV switchgear

Sleek grey design in RAL 7035 color

Ideal for fixed mounting and withdrawable

Efficient component for electrical cabinet setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy