Eaton xEnergy Main Series RAL 7035 Metal Support Strip, 70mm W, 770mm H, 50mm D For Use With Snap-on Cover

Subtotal (1 unit)*

$52.73

(exc. GST)

$58.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.73

*price indicative

RS Stock No.:
127-156
Mfr. Part No.:
179386 XSFD06085
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Support Strip

Series

xEnergy Main

Width

70mm

Height

770mm

Depth

50mm

Material

Metal

RAL Code

RAL 7035

For Use With

Snap-on Cover

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton strip for snap-on cover measures 650mm in height and 850mm in width, and it comes in a grey color.

RoHS compliant

Related links