Eaton xEnergy Main Series RAL 7035 Metal Extension Frame, 200 mm H, 800mm W, 576 mm D, 576 mm L
- RS Stock No.:
- 124-885
- Mfr. Part No.:
- 178090 XSFE080602
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$480.86
(exc. GST)
$528.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $480.86 | - |
| 5 - 9 | $471.24 | 2% |
| 10 + | $456.82 | 4% |
*price indicative
- RS Stock No.:
- 124-885
- Mfr. Part No.:
- 178090 XSFE080602
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Extension Frame | |
| Series | xEnergy Main | |
| Width | 800mm | |
| Height | 200mm | |
| Depth | 576mm | |
| Length | 576mm | |
| Material | Metal | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Extension Frame | ||
Series xEnergy Main | ||
Width 800mm | ||
Height 200mm | ||
Depth 576mm | ||
Length 576mm | ||
Material Metal | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a reliable and efficient frame expansion solution. With dimensions of 200 x 800 x 600 mm and a sleek grey design, it is perfect for various applications.
RoHS compliant for environmental responsibility
Durable metal construction for long-lasting use
Grey RAL number 7035 for a sleek and modern appearance
Maximum load capacity of 0 kg for versatile installation options
Suitable for enclosure building wit
Related links
- Eaton xEnergy Main Series RAL 7035 Metal Extension Frame 1m W 576 mm L
- Eaton xEnergy Main Series RAL 7035 Steel Support Frame 301mm W 576 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 651mm W 576 mm L For Use With 600 x 600
- Eaton xEnergy Main Series RAL 7035 Metal Extension Frame 800mm W 776 mm L
- Eaton xEnergy Main Series RAL 7035 Metal Extension Frame 1m W 776 mm L
- Eaton xEnergy Main Series RAL 7035 Metal Support Frame 312mm W 48 mm L For Use With IZMX16
- Eaton xEnergy Main Series RAL 7035 Metal Support Strip 1020 mm H 50 mm L For Use With Snap-on Cover
- Eaton xEnergy Main Series RAL 7035 Metal Support Strip 770 mm H 50 mm L For Use With Snap-on Cover
