Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 80 mm H, 100mm W, 2 m D, 2 m L

Subtotal (1 unit)*

$1,012.63

(exc. GST)

$1,113.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,012.63

*price indicative

RS Stock No.:
258-226
Mfr. Part No.:
289909 XSAF200108
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Frame

Series

Eaton xEnergy

Width

100mm

Height

80mm

Depth

2m

Length

2m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton add-on frame is designed for the Eaton xEnergy Main LV switchgear, providing a robust and versatile solution for electrical distribution needs. Crafted with precision, the frame measures WxD=75x800mm, making it an ideal choice for various applications in low voltage systems. Its grey steel construction ensures not only durability but also compliance with industry standards, including RoHS. This product caters to those seeking efficiency and reliability in electrical installations. With its thoughtful design, it seamlessly integrates into existing setups, enhancing both functionality and aesthetics. An essential component for modern electrical engineering, this add-on frame significantly contributes to optimising space utilisation, ensuring a streamlined approach to managing electrical systems.

Constructed from high-quality steel for enhanced durability

Designed to fit seamlessly with the Eaton xEnergy Main LV switchgear series

Complies with RoHS regulations, ensuring environmental safety

Optimises space utilisation in low voltage systems

Available in a sleek grey finish that blends well with various installations

Perfect for both new and existing electrical setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy