Siemens 8MF1 Series Black RAL 7035 Steel Support Frame, 2 m H For Use With Installation 19 Devices
- RS Stock No.:
- 626-743
- Mfr. Part No.:
- 8MF1000-2AR02-3
- Brand:
- Siemens
Subtotal (1 unit)*
$1,025.78
(exc. GST)
$1,128.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,025.78 |
*price indicative
- RS Stock No.:
- 626-743
- Mfr. Part No.:
- 8MF1000-2AR02-3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Support Frame | |
| Series | 8MF1 | |
| Height | 2m | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Installation 19 Devices | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Support Frame | ||
Series 8MF1 | ||
Height 2m | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Installation 19 Devices | ||
- COO (Country of Origin):
- DE
The Siemens swing frame designed for the secure installation of 19" devices. With a robust load capacity of up to 200 kg, it is engineered to deliver both durability and aesthetic appeal with its powder-coated finish. Standing at a height of 2000 mm, this frame is constructed from high-quality steel, ensuring longevity and reliability in various commercial environments. The EMC version guarantees compliance with electromagnetic compatibility standards, making it an ideal choice for high-tech installations. This product harmoniously combines versatility and functionality, ensuring it meets the demands of modern industrial applications, while also offering efficient installation options for ease of use.
Constructed from durable steel for increased strength
Designed for 19" units, providing versatile fitting options
Complies with EMC standards for enhanced safety
Powder-coated surface ensures resistance to wear and corrosion
Optimal height of 2000 mm for ergonomic accessibility
Supports a substantial load capacity of up to 200 kg
Simplifies installation processes with well-thought-out design
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame, 2000 mm H For Use With Installation 19 Devices
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 2200 mm L For Use With Installation Of 19 in Units
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 1000 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 600 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 400 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 500 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Support Frame 1m W, 1000 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Support Frame 1m W, 500 mm D For Use With Standard Empty Enclosure
