Siemens 8MF1 Series Black RAL 7035 Steel Support Frame, 2 m H, 1m W, 600 mm D For Use With Standard Empty Enclosure

Subtotal (1 unit)*

$1,464.45

(exc. GST)

$1,610.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,464.45

*price indicative

RS Stock No.:
626-820
Mfr. Part No.:
8MF1006-2GS40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Support Frame

Series

8MF1

Width

1m

Height

2m

Depth

600mm

Material

Steel

RAL Code

Black RAL 7035

For Use With

Standard Empty Enclosure

COO (Country of Origin):
DE
The Siemens supporting structure is meticulously designed for standard empty enclosures, providing an ideal solution for a robust and reliable electrical installation framework. Crafted to meet high standards, this structure features optimal dimensions of 2000 mm in height, 1000 mm in width, and 600 mm in depth, effectively accommodating various setups while ensuring a sleek finish. The powder-coated surface not only enhances its aesthetic appeal but also offers significant durability against environmental factors. Engineered from high-quality steel, this structure promotes longevity and resilience within electrical spaces, making it a preferred choice for professionals seeking efficiency and compliance with industry standards.

Supports a wide range of applications with its adaptable design

Robust construction ensures stability even in demanding environments

The powder-coated surface enhances resistance to corrosion

Sleek, light grey finish complements modern electrical installations

Height and width optimised for space-efficient configurations

Crafted from high-quality steel for durable performance

Lightweight design facilitates easier installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy