RS PRO M6 Base Clamp, Connecting Component, Strut Profile Round, Tube Size 16 mm

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$65.59

(exc. GST)

$72.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$65.59-
6 - 29$63.772%
30 +$52.4819%

*price indicative

RS Stock No.:
786-6125
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Connecting Component

Connector Type

Base Clamp

Compatible Strut Profile

Round

Thread Size

M6

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

41mm

Compatible Tube Size

16 mm

Product System

MSM

Standards/Approvals

RoHS

Series

RS PRO

COO (Country of Origin):
DE

RS PRO Round Tube Base Clamp


This RS PRO base clamp can be used to connect structural components in your system. It's designed to accommodate 16 mm round tubes.

This base clamp has a strong clamping force to create a secure connection that won't weaken or come loose. The clamp's aluminium material resists corrosion, ensuring long-lasting performance.

The clamp is easy to install and adjust as the robust American Iron and Steel Institute (AISI) 304 stainless steel screws fit hexagonal sockets. The product is very light, so it won't add to the strain on your structural components.

Features and Benefits


  • Base clamp connector type

  • Fits round tube diameter of 16 mm

  • Aluminium material

  • Elesa Connecting Clamps product family

  • MSM product system

  • Round tube structural element type

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy