RS Better World

Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT P Cubicle 50 mm x 300 mm x 50mm

Subtotal (1 unit)*

$146.42

(exc. GST)

$161.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.42

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1285
Mfr. Part No.:
LVS08640
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Front Plate

Product Type

Front Plate

Length

300mm

For Use With

PrismaSeT P Cubicle

Width

50mm

Material

Steel

Height

50mm

Colour

Green

IP Rating

IP55, IP41, IP31

Mounting plate type

Plain

Series

PrismaSeT P

Standards/Approvals

IEC 61439-2, IEC 61439-1

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Schneider Electric Green Front Plate for PrismaSeT P range of enclosures, designed to be fixed on top of each frame for W300. With a width of 300mm and a height of 50mm, this front plate is made of painted steel with a textured matt finish. It is IP31, IP41, and IP55 rated, making it suitable for various environmental conditions. The front plate is PVC free and made of halogen-free plastic parts, ensuring it is environmentally friendly.

Front plate for PrismaSeT P range of enclosures

Green cover designed to fix on top of each frame for W300

Width of 300mm and height of 50mm

Painted steel construction with textured matt finish

IP31, IP41, and IP55 rated for different levels of protection

PVC free and halogen free plastic parts for environmental friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy