RS Better World
Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 400 mm x 400 mm x
- RS Stock No.:
- 288-1692
- Mfr. Part No.:
- LVS03616
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$194.70
(exc. GST)
$214.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1692
- Mfr. Part No.:
- LVS03616
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 400mm | |
| For Use With | PrismaSeT PrismaSeT P Cubicle | |
| Width | 500mm | |
| Material | Steel | |
| Height | 400mm | |
| Colour | White | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 400mm | ||
For Use With PrismaSeT PrismaSeT P Cubicle | ||
Width 500mm | ||
Material Steel | ||
Height 400mm | ||
Colour White | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front plate from Schneider is designed for PrismaSeT P cubicles, specifically for ComPacT NSX100/630 with source-changeover functionality. It is a white, steel front plate finished with electrophoresis treatment and hot-polymerised polyester epoxy powder. With dimensions of 400mm x 500mm, this front plate is durable and reliable for various applications in electrical installations.
Dimensions of 400mm x 500mm for a compact and efficient installation
Compliant with IEC standards and ASTA certified for quality and safety
Green Premium product with sustainable offer status
Free from toxic heavy metals and mercury
Related links
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 400 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 400 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT P Cubicle 50 mm x 400 mm x 50mm
- Schneider Electric PrismaSeT P Series Metal Cable Support for Use with PrismaSeT PrismaSeT G Enclosure 30 mm x 400 mm x
- Schneider Electric PrismaSeT P Series Busbar for Use with Prisma iPM M Enclosure, PrismaSeT P Enclosure 40 mm x 400 mm x
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT P Cubicle ComPact INV320...400 500 mm x
- Schneider Electric PrismaSeT G Series Connector for Use with PrismaSeT P Enclosure, PrismaSeT G Enclosure 400 mm x 400
- Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 250 mm x 250 mm x
