RS Better World

Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT P Cubicle ComPact INV320...400 500 mm x

Subtotal (1 unit)*

$159.59

(exc. GST)

$175.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.59

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1629
Mfr. Part No.:
LVS03274
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Front Plate

Product Type

Front Plate

Length

500mm

For Use With

PrismaSeT P Cubicle ComPact INV320...400

Width

500mm

Material

Steel

Height

500mm

Colour

White

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2, IEC 61439-1

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Front plate, suitable for PrismaSeT P and G enclosures, is a versatile and durable accessory for your electrical installations. With a white finish and textured surface, this front plate is designed to meet the highest standards of quality and performance. The product is IEC 61439-1 and IEC 61439-2 certified, ensuring reliability and safety in your applications.

Compatible with various Compact INS models for vertical installation

Suitable for floor standing or wall mounted enclosures with specific dimensions

Halogen free plastic parts for environmental sustainability

Conforms to Green Premium product standards for sustainable use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy