RS Better World
Schneider Electric PrismaSeT P Series Cable Support for Use with PrismaSeT PrismaSeT P Cubicle 34 mm x 562 mm x 562mm
- RS Stock No.:
- 288-1670
- Mfr. Part No.:
- LVS03460
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$288.94
(exc. GST)
$317.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $288.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1670
- Mfr. Part No.:
- LVS03460
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cable Support | |
| Length | 562mm | |
| For Use With | PrismaSeT PrismaSeT P Cubicle | |
| Width | 562mm | |
| Height | 34mm | |
| Colour | Natural | |
| Series | PrismaSeT P | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Cable Support | ||
Length 562mm | ||
For Use With PrismaSeT PrismaSeT P Cubicle | ||
Width 562mm | ||
Height 34mm | ||
Colour Natural | ||
Series PrismaSeT P | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Fixing kit for control support, designed as an installation accessory for PrismaSeT and PrismaSeT P cubicles. This green premium product is sustainable and RoHS compliant, making it environmentally friendly and safe for use.
Compatible with PrismaSeT and PrismaSeT P cubicles
Designed for motor mechanism support
Halogen free plastic parts for safety
Sustainable and environmentally friendly design
Comes with a set of 1 with a net weight of 1.2kg
Related links
- Schneider Electric PrismaSeT P Series Metal Cable Support for Use with PrismaSeT PrismaSeT P Cubicle 30 mm x 650 mm x
- Schneider Electric PrismaSeT P Series Metal Cross-member for Use with PrismaSeT PrismaSeT P Cubicle 50 mm x 50 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 350 mm x 350 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 400 mm x
- Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 250 mm x 250 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 350 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 200 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Holding Frame for Use with PrismaSeT (PrismaSeT P) Cubicle 2000 mm x 2 m x 650mm
