RS Better World
Schneider Electric PrismaSeT G Series Steel Cross-member for Use with PrismaSeT P Cubicle 125 mm x 1.5 m x 1.5m
- RS Stock No.:
- 288-1341
- Mfr. Part No.:
- LVS08813
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$450.42
(exc. GST)
$495.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $450.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1341
- Mfr. Part No.:
- LVS08813
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cross-member | |
| Length | 1.5m | |
| For Use With | PrismaSeT P Cubicle | |
| Width | 1.5m | |
| Material | Steel | |
| Height | 125mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Cross-member | ||
Length 1.5m | ||
For Use With PrismaSeT P Cubicle | ||
Width 1.5m | ||
Material Steel | ||
Height 125mm | ||
Colour White | ||
IP Rating IP30 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- IT
The Schneider Electric highly durable reinforcement cross-member is designed for use with PrismaSeT G enclosures. Made of steel, this cross-member is ideal for enhancing the structural integrity of your IP30 enclosure. With a height of 125mm, width of 1500mm, and depth of 20mm, this cross-member is not only sturdy but also easy to install.
Reinforcement cross member compatible with PrismaSeT G enclosures
Made of high quality steel for durability
Net weight of 8.2kg for lightweight construction
White colour (RAL 9003) for a sleek finish
Halogen free plastic parts product for environmental sustainability
Related links
- Schneider Electric PrismaSeT G Series Steel Cross-member for Use with PrismaSeT P Cubicle 125 mm x 1800 mm x 1.8m
- Schneider Electric PrismaSeT G Series Steel Cross-member for Use with PrismaSeT G Enclosure 125 mm x 125 mm x 900mm
- Schneider Electric PrismaSeT G Series Steel Cross-member for Use with PrismaSeT G Enclosure 125 mm x 1200 mm x 1.2m
- Schneider Electric PrismaSeT P Series Metal Cross-member for Use with PrismaSeT PrismaSeT P Cubicle 50 mm x 50 mm x
- Schneider Electric PrismaSeT P Series Metal Cross-member for Use with PrismaSeT P Cubicle 48 mm x 48 mm x 191mm
- Schneider Electric PrismaSeT P Series Metal Cross-member for Use with PrismaSeT P Cubicle 48 mm x 48 mm x 375mm
- Schneider Electric PrismaSeT G Series Steel Cross-member for Use with IP31 Enclosure PrismaSeT G
- Schneider Electric PrismaSeT G Series Steel Cross-member for Use with IP30 Enclosure IP43 Enclosure,
