RS Better World

Schneider Electric PrismaSeT P Series Metal Cross-member for Use with PrismaSeT P Cubicle 48 mm x 48 mm x 375mm

Subtotal (1 unit)*

$154.87

(exc. GST)

$170.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.87

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1682
Mfr. Part No.:
LVS03584
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Cross-member

Length

48mm

For Use With

PrismaSeT P Cubicle

Width

375mm

Material

Metal

Height

48mm

Colour

Natural

Series

PrismaSeT P

Standards/Approvals

RoHS

Hazardous Area Certification

No

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric The PrismaSeT P Cross-members are essential accessories for your PrismaSeT P cubicle. They are made of high quality metal, ensuring durability and reliability. With a height of 48mm and a width of 375mm, these cross-members are designed for lateral mounting in your cubicle. The natural colour and halogen-free material make them an environmentally friendly choice.

Set of 2 cross members for PrismaSeT P cubicles

Made of high quality metal for durability

Lateral mounting position for easy installation

Halogen free plastic parts for safety

Net weight of 0.64kg for lightweight design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy