RS Better World
Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G, Prisma Pack 250 Enclosure, PrismaSeT P
- RS Stock No.:
- 288-1604
- Mfr. Part No.:
- LVS03202
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$58.71
(exc. GST)
$64.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1604
- Mfr. Part No.:
- LVS03202
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 500mm | |
| For Use With | PrismaSeT G, Prisma Pack 250 Enclosure, PrismaSeT P | |
| Width | 100mm | |
| Material | Steel | |
| Height | 100mm | |
| Colour | White | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 500mm | ||
For Use With PrismaSeT G, Prisma Pack 250 Enclosure, PrismaSeT P | ||
Width 100mm | ||
Material Steel | ||
Height 100mm | ||
Colour White | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front plate, PrismaSeT P and G, is a white modular device compatible with various PrismaSeT enclosures. It is made of steel with a white finish and electrophoresis treatment. The front plate is suitable for fixed lamp installations and measurement devices.
Front plate for modular devices compatible with PrismaSeT enclosures
Made of steel with a white finish and electrophoresis treatment
Suitable for fixed lamp installations and measurement devices
Modular type front plate with a white textured surface
Compliant with IEC standards for safety and quality assurance
RS Better World
- RS Stock No. 0130521
- Mfr. Part No. LVS07932
Each
$302.85
RS Better World
- RS Stock No. 2880749
- Mfr. Part No. LVS04266
Each
$194.67
- RS Stock No. 0357293
- Mfr. Part No. MTN4566-0003
Each
$48.57
RS Better World
- RS Stock No. 2880743
- Mfr. Part No. LVS04255
Each
$44.28
Related links
- Schneider Electric PrismaSeT Series Steel Front Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 250 mm x
- Schneider Electric PrismaSeT Series Steel Front Plate for Use with PrismaSeT P and G Enclosure, PrismaSeT P Cubicle 250
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT G Series Stainless Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P
- Schneider Electric PrismaSeT G Series Bracket for Use with Linergy TB Earthing Bar PrismaSeT P
- Schneider Electric PrismaSeT G Series Plastic Switchboard Portable Lamp for Use with PrismaSeT G Enclosure, PrismaSeT P
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Eubicle 150
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle












