RS Better World

Schneider Electric PrismaSeT G Series Plastic Switchboard Portable Lamp for Use with PrismaSeT G Enclosure, PrismaSeT P

Subtotal (1 unit)*

$713.40

(exc. GST)

$784.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$713.40

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1386
Mfr. Part No.:
LVS08965
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Switchboard Portable Lamp

Product Type

Enclosure Accessory

Length

345mm

For Use With

PrismaSeT G Enclosure, PrismaSeT P Enclosure

Width

90mm

Material

Plastic

Height

90mm

Colour

White

IP Rating

IP30

Series

PrismaSeT G

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
DE
The Schneider Electric Switchboard Portable Lamp part of the PrismaSeT range, is a high quality lighting accessory designed for use in switchboard enclosures. With a rated power of 11W and a magnetic mounting mode, this lamp provides reliable lighting in electrical installations.

Supplied without a powercord for easy installation

Class II electrical insulation for added safety

IP30 degree of protection against dust and moisture

Green Premium product with sustainable offer status

Suitable for PrismaSeT P and PrismaSeT G enclosures

Must be disposed of following specific waste collection guidelines in the EU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy