RS Better World
Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Eubicle 150
- RS Stock No.:
- 288-1644
- Mfr. Part No.:
- LVS03330
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$64.36
(exc. GST)
$70.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1644
- Mfr. Part No.:
- LVS03330
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 150mm | |
| For Use With | PrismaSeT G Enclosure, PrismaSeT P Eubicle | |
| Width | 600mm | |
| Material | Polyester | |
| Height | 150mm | |
| Colour | White | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 150mm | ||
For Use With PrismaSeT G Enclosure, PrismaSeT P Eubicle | ||
Width 600mm | ||
Material Polyester | ||
Height 150mm | ||
Colour White | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front plate accessory is designed for PrismaSeT P and G enclosures, offering a durable and efficient solution for your electrical installations. With a range of product certifications and standards compliance, this product ensures safety and reliability in various applications.
Suitable for 1 x 3P or 4P poles mounting plate support
Electrophoresis treatment and polyester epoxy powder finish for durability
Compatible with PrismaSeT G floor standing and wall mounted enclosures
Compliant with IEC 61439 1 and IEC 61439 2 standards
Related links
- Schneider Electric PrismaSeT G Series Plastic Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 150
- Schneider Electric PrismaSeT G Series Stainless Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P
- Schneider Electric PrismaSeT G Series Plastic Switchboard Portable Lamp for Use with PrismaSeT G Enclosure, PrismaSeT P
- Schneider Electric PrismaSeT G Series Bracket for Use with Linergy TB Earthing Bar PrismaSeT P
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT G Series Connector for Use with PrismaSeT G Enclosure, PrismaSeT P Enclosure 240 mm x 240
- Schneider Electric PrismaSeT G Series Terminal Block for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Connector Bar for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
