RS Better World
Schneider Electric PrismaSeT G Series Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 150 mm x 150 mm
- RS Stock No.:
- 288-1572
- Mfr. Part No.:
- LVS03033
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$193.96
(exc. GST)
$213.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1572
- Mfr. Part No.:
- LVS03033
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 150mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Height | 150mm | |
| Colour | White | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 150mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 600mm | ||
Material Steel | ||
Height 150mm | ||
Colour White | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Mounting plate is designed for NSX Vigi/CVS 250A enclosures, providing a secure and convenient installation solution. With its high quality construction and compatibility with various devices, it offers reliability and ease of use for users.
Offers horizontal fixed installation with toggle control
Meets IEC standards and ASTA certifications for quality assurance
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 150 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure 150 mm x 150 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 150 mm x
- Schneider Electric PrismaSeT G Series Plinth for Use with PrismaSeT PrismaSeT G Enclosure 150 mm x 600 mm x 600mm
- Schneider Electric PrismaSeT G Series Plinth for Use with IP55 Enclosure, PrismaSeT PrismaSeT G Enclosure 150 mm x 150
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure 200 mm x 200 mm x
