RS Better World

Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT P Door

Subtotal (1 unit)*

$93.19

(exc. GST)

$102.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.19

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1546
Mfr. Part No.:
LVS01105
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Accessory Kit

For Use With

PrismaSeT P Door

IP Rating

IP31, IP55

Series

PrismaSeT P

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Door accessory or spare part, PrismaSeT P locking kit is a must-have for IP31/IP55 doors. Designed to provide the utmost security and convenience, this accessory is a perfect addition to your PrismaSeT P range of products.

Green Premium product with Reach free of SVHC

EU RoHS Directive compliance for sustainability

Toxic heavy metal free and mercury free for environmentally friendly usage

RoHS exemption information included for regulatory compliance

Circularity Profile ensures no need for specific recycling operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy