RS Better World
Schneider Electric PrismaSeT P Series Accessory Kit for Use with Canalis 150 mm x 550 mm x 300mm
- RS Stock No.:
- 288-0771
- Mfr. Part No.:
- LVS04485
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,698.98
(exc. GST)
$1,868.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,698.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0771
- Mfr. Part No.:
- LVS04485
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Accessory Kit | |
| Length | 550mm | |
| For Use With | Canalis | |
| Width | 300mm | |
| Height | 150mm | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Accessory Kit | ||
Length 550mm | ||
For Use With Canalis | ||
Width 300mm | ||
Height 150mm | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Connection for vertical fixed is a high quality product designed to provide excellent connection for vertical fixed NS with 1250A. With a compact design and adherence to industry standards, this enclosure ensures reliable performance for various applications.
Built in connection for vertical fixed NS with 1250A
Compliant with IEC standards for enhanced safety
Compatible with Linergy busbar for easy installation
Compact design for efficient use of space
Ideal for use in cubicles with specific dimensions
Related links
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT PrismaSeT P Enclosure 150 mm x 550 mm x 300mm
- Schneider Electric PrismaSeT P Series Connector for Use with PrismaSeT PrismaSeT P Enclosure 150 mm x 550 mm x 300mm
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with Linergy Busbar 80 mm x 80 mm x 151mm
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT PrismaSeT P Framework x 466 mm x 400mm
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT PrismaSeT P Cubicle 10 mm x 10 mm x 16.5mm
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT PrismaSeT P Framework 5300 mm x 5.3 m
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT PrismaSeT P Framework x 310mm
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT P Roof x 650mm
