RS Better World
Schneider Electric PrismaSeT G Series Lock Barrel for Use with PrismaSeT PrismaSeT G Door
- RS Stock No.:
- 288-1389
- Mfr. Part No.:
- LVS09942
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$271.97
(exc. GST)
$299.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $271.97 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1389
- Mfr. Part No.:
- LVS09942
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Lock | |
| Accessory Type | Lock Barrel | |
| For Use With | PrismaSeT PrismaSeT G Door | |
| Colour | Natural | |
| IP Rating | IP55 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Lock | ||
Accessory Type Lock Barrel | ||
For Use With PrismaSeT PrismaSeT G Door | ||
Colour Natural | ||
IP Rating IP55 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Barrel lock is an essential accessory for PrismaSeT G range of products. With its IP55 protection, 2 keys, and easy installation on both floor-standing and wall-mounted enclosures, this lock ensures secure access to your equipment.
Made for PrismaSeT G range of products
IP55 protection for durability
Comes with 2 keys for convenience
Easy installation on floor standing and wall mounted enclosures
Green Premium product with sustainable offer status
Related links
- Schneider Electric PrismaSeT G Series Lock Barrel for Use with PrismaSeT PrismaSeT G Door
- Schneider Electric PrismaSeT G Series Lock Barrel for Use with PrismaSeT P, PrismaSeT G Door
- Schneider Electric PrismaSeT G Series Lock Barrel for Use with PrismaSeT G Door, PrismaSeT P
- Schneider Electric PrismaSeT G Series Locking Accessory for Use with PrismaSeT PrismaSeT G Door
- Schneider Electric PrismaSeT G Series Padlock Kit for Use with PrismaSeT PrismaSeT G Door
- Schneider Electric PrismaSeT G Series Sheet Steel Sealing Kit for Use with PrismaSeT G Door 5300 mm x 5.3 m x 600mm
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP30 IP40 Transparent Door, 630 mm x 595 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP41 IP30 Transparent Door, 630 mm x 595 mm x
