RS Better World

Schneider Electric PrismaSeT G Series Clip Nut for Use with PrismaSeT P Cubicle, PrismaSeT P and G Rail

Subtotal (1 unit)*

$130.64

(exc. GST)

$143.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.64

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1583
Mfr. Part No.:
LVS03166
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Clip Nut

Product Type

Clip Nut

For Use With

PrismaSeT P Cubicle, PrismaSeT P and G Rail

Colour

Natural

Thread Size

M6

Series

PrismaSeT G

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Clip-nuts are essential accessories for modular device rails like PrismaSeT P and G. They come in a set of 20 M6 clip-nuts, perfect for securing your rails in place. With a natural color and a net weight of 0.14 kg, these clip-nuts are designed to provide easy installation and a secure fit for your equipment.

Easy installation with mounting support on DIN rail

Suitable for various enclosures and ducts with different widths

Set of 20 M6 clip nuts for convenience

Sustainable and environmentally friendly design with Green Premium status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy