RS Better World
Schneider Electric PrismaSeT G Series Strip for Use with PrismaSeT G Enclosure Extension x 300mm
- RS Stock No.:
- 288-1365
- Mfr. Part No.:
- LVS08885
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$325.90
(exc. GST)
$358.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $325.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1365
- Mfr. Part No.:
- LVS08885
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Strip | |
| For Use With | PrismaSeT G Enclosure Extension | |
| Width | 300mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Strip | ||
For Use With PrismaSeT G Enclosure Extension | ||
Width 300mm | ||
Colour White | ||
IP Rating IP30 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Combination strip from the PrismaSeT G range is a top-quality accessory for enclosures. With a width of 300mm and an IP degree of protection of IP30, this combination strip is designed for mounting on the top or bottom of the enclosure. It comes in a sleek white finish and is PVC, halogen, and mercury-free, making it an environmentally friendly choice. The electrophoresis treatment and hot-polymerised polyester epoxy powder ensure durability and longevity, making this product a reliable addition to any setup.
Suitable for PrismaSeT G enclosures
Matt smooth surface finish for a professional look
Set of 2 strips for easy installation
Electrophoresis treatment and hot polymerised polyester epoxy powder for protection
Halogen free plastic parts for environmental sustainability
Related links
- Schneider Electric PrismaSeT G Series Strip for Use with PrismaSeT G Enclosure Extension x 600mm
- Schneider Electric PrismaSeT G Series Upright for Use with PrismaSeT G Enclosure Extension 1950 mm x 1.95 m x 50mm
- Schneider Electric PrismaSeT G Series Accessory Kit for Use with PrismaSeT PrismaSeT G Enclosure Extension
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure x 180 mm x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure 35 mm x 300mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 750 mm x 750 mm x 300mm
- Schneider Electric PrismaSeT G Series Metal Cable Support for Use with PrismaSeT PrismaSeT G Enclosure x 300 mm x 300mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 600 mm x 600 mm x 300mm
