RS Better World

Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT PrismaSeT G Enclosure Extension

Subtotal (1 unit)*

$143.12

(exc. GST)

$157.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1346
Mfr. Part No.:
LVS08818
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Accessory Kit

For Use With

PrismaSeT PrismaSeT G Enclosure Extension

IP Rating

IP30, IP31, IP43

Series

PrismaSeT P

Standards/Approvals

RoHS

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Combination kit is a versatile accessory designed for PrismaSeT enclosures. With a sustainable green premium status and compliance with various regulations, this kit is a reliable choice for your enclosure extension needs.

Compatible with PrismaSeT G enclosures for easy installation

Suitable for IP30, IP31, and IP43 rated enclosures

Floor standing and wall mounted installation options available

Weighs only 0.2 kg for lightweight handling

Toxic heavy metal free construction for eco friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy