RS Better World

Schneider Electric PrismaSeT G Series Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure 35 mm x 300mm

Subtotal (1 unit)*

$195.21

(exc. GST)

$214.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.21

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1364
Mfr. Part No.:
LVS08884
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Roof

Accessory Type

Roof Plate

For Use With

PrismaSeT PrismaSeT G Enclosure

Width

300mm

Material

Steel

Height

35mm

Colour

White

IP Rating

IP30

Mounting plate type

Roof Plate

Series

PrismaSeT G

Standards/Approvals

IEC 61439-1 for enclosure, IEC 61439-2 for enclosure

Better World Product

Yes

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Roof plate from the PrismaSeT range is designed for use in low-voltage electrical distribution enclosures. Made from treated sheet steel and plastic, this roof plate has a white matt finish and dimensions of 300mm width, 35mm height, and 195mm depth. It meets IP30 and IK08 degrees of protection standards, making it suitable for indoor enclosures. Additionally, it is PVC-free and complies with various environmental regulations, making it a sustainable green product.

Roof plate for PrismaSeT G enclosures

Treated sheet steel and plastic construction

Matt white finish for a sleek look

Meets IP30 and IK08 protection standards

Complies with environmental regulations for sustainability

Dimensions: 300mm width, 35mm height, 195mm depth

PVC free for eco friendly operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy