RS Better World

Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure x 180 mm x 300mm

Subtotal (1 unit)*

$438.99

(exc. GST)

$482.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$438.99

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1370
Mfr. Part No.:
LVS08897
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Gland Plate

Product Type

Gland Plate

Length

180mm

For Use With

PrismaSeT PrismaSeT G Enclosure

Width

300mm

Colour

White

IP Rating

IP55

Series

PrismaSeT G

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
FI
The Schneider Electric Gland Plate is a versatile accessory designed for PrismaSeT G enclosures. With a membrane type construction, this gland plate features 2 entries with a diameter range of 28mm to 60mm, offering IP30 to IP55 protection. It is ideal for use in various wall-mounted and floor-standing enclosures, ensuring efficient cable management and protection.

Membrane type gland plate for PrismaSeT G enclosures

2 cable entries with a diameter range of 28mm to 60mm

IP30 to IP55 protection for versatile usage

Insulated material construction for safety

Eco friendly design with PVC free and mercury free specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy