Telemecanique Sensors Special format Series Lever Limit Switch, 1 CO, IP40, Polyester Housing, 240V ac, 1.5A
- RS Stock No.:
- 437-587
- Mfr. Part No.:
- XEP3S1W6B524
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$11.90
(exc. GST)
$13.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.90 |
*price indicative
- RS Stock No.:
- 437-587
- Mfr. Part No.:
- XEP3S1W6B524
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP40 | |
| Contact Configuration | 1 CO | |
| Housing Material | Polyester | |
| Contact Type | Snap Action | |
| Terminal Type | Cable Clip Tags | |
| Switching Current | 1.5A | |
| Series | Special format | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | cURus, EN 60947-5-1, EN 61058, IEC 60947-5-1, UL 1054 | |
| Depth | 28mm | |
| Width | 1mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 20000000Cycles | |
| Operating Force | 0.2N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Lever | ||
Product Type Limit Switch | ||
IP Rating IP40 | ||
Contact Configuration 1 CO | ||
Housing Material Polyester | ||
Contact Type Snap Action | ||
Terminal Type Cable Clip Tags | ||
Switching Current 1.5A | ||
Series Special format | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals cURus, EN 60947-5-1, EN 61058, IEC 60947-5-1, UL 1054 | ||
Depth 28mm | ||
Width 1mm | ||
Hazardous Area Certification No | ||
Mechanical Life 20000000Cycles | ||
Operating Force 0.2N | ||
- COO (Country of Origin):
- MA
Related links
- Telemecanique Sensors Special format Series Lever Limit Switch IP40 240V ac, 1.5A
- Telemecanique Sensors Special format Series Roller Lever Limit Switch IP40 240V ac, 1.5A
- Telemecanique Sensors Special format Series Lever Limit Switch IP67 240V ac, 1.5A
- Telemecanique Sensors Special format Series Plunger Limit Switch IP40 240V ac, 1.5A
- Telemecanique Sensors Special format Series Snap Limit Switch IP40 240V ac, 1.5A
- Telemecanique Sensors Special format Series Plunger Limit Switch IP67 240V ac, 1.5A
- Telemecanique Sensors Special format Series Lever Limit Switch Metal Housing 3A
- Telemecanique Sensors Special format Series Roller Lever Limit Switch Zinc Alloy Housing 3A
