RS Better World

Schneider Electric PrismaSeT G Series Steel Cross-member for Use with IP31 Enclosure, IP43 Enclosure, PrismaSeT G

Subtotal (1 unit)*

$713.54

(exc. GST)

$784.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$713.54

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1348
Mfr. Part No.:
LVS08826
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Cross-member

Product Type

Enclosure Accessory

Length

2.1m

For Use With

IP31 Enclosure, IP43 Enclosure, PrismaSeT G Enclosure, IP30 Enclosure

Width

2.1m

Material

Steel

Height

125mm

Colour

White

IP Rating

IP30

Series

PrismaSeT G

Standards/Approvals

RoHS

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
IT
The Schneider Electric Rinforcement cross-member is designed to enhance the durability and strength of your PrismaSeT G enclosure. It is an essential accessory for maintaining the structural integrity of your enclosure, ensuring safe and secure installations. With a sleek white finish and eco-friendly materials, this product not only delivers high performance but also contributes to a more sustainable environment.

Accessory to reinforce PrismaSeT G enclosure for added strength and stability

Made of steel for durability and longevity

Designed for easy installation with multiple configuration options

White colour finish adds a stylish touch to the enclosure

Weighs 11.75 kg, providing solid support without adding excessive weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy