RS Better World
Schneider Electric PrismaSeT G Series Steel Cross-member for Use with IP30 Enclosure, IP31 Enclosure, IP43 Enclosure,
- RS Stock No.:
- 288-1337
- Mfr. Part No.:
- LVS08809
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$503.86
(exc. GST)
$554.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $503.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1337
- Mfr. Part No.:
- LVS08809
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cross-member | |
| Product Type | Enclosure Accessory | |
| For Use With | IP30 Enclosure, IP31 Enclosure, IP43 Enclosure, PrismaSeT G Enclosure | |
| Width | 1.15m | |
| Material | Steel | |
| Colour | Natural | |
| IP Rating | IP31, IP43, IP30 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cross-member | ||
Product Type Enclosure Accessory | ||
For Use With IP30 Enclosure, IP31 Enclosure, IP43 Enclosure, PrismaSeT G Enclosure | ||
Width 1.15m | ||
Material Steel | ||
Colour Natural | ||
IP Rating IP31, IP43, IP30 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- IT
The Schneider Electric reinforcement cross-member is designed for use with PrismaSeT G enclosures. Made of steel, this product is compatible with a range of product enclosures including IP43, IP31, and IP30. With a width of 1150mm and a net weight of 6.42kg, this cross-member is a durable and reliable choice for your enclosure needs.
Compatible with various PrismaSeT enclosures and other IP rated enclosures
Made of steel for durability and strength
Net weight of 6.42kg for easy handling and installation
Green Premium product with sustainable offer status
Related links
- Schneider Electric PrismaSeT G Series Steel Accessory Kit for Use with IP30 Enclosure IP43 Enclosure,
- Schneider Electric PrismaSeT G Series Plinth for Use with IP30 Enclosure IP43 Enclosure, PrismaSeT G
- Schneider Electric PrismaSeT G Series Accessory Kit for Use with IP30 Enclosure IP43 Enclosure,
- Schneider Electric PrismaSeT G Series Plinth Spare Part for Use with IP30 Enclosure IP43 Enclosure,
- Schneider Electric PrismaSeT G Series Steel Cross-member for Use with IP31 Enclosure PrismaSeT G
- Schneider Electric PrismaSeT G Series Polyester Plinth Spare Part for Use with IP30 Enclosure IP43
- Schneider Electric Gland Plate for Use with IP30 Enclosure IP43 Enclosure, IP55 Enclosure
- Schneider Electric Prisma Series Accessory Kit for Use with PrismaSeT PrismaSeT G Enclosure IP31
